New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Inductive Position Sensors
                                                                                                  Print Page

                                                                                                  IPS2550DE1R

                                                                                                  IND POSITION SENSOR IC, 160DEG C, TSSOP

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS IPS2550DE1R
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoIPS2550DE1R
                                                                                                  Newark Part No.
                                                                                                  Re-Reel68AK5330
                                                                                                  Cut Tape68AK5330
                                                                                                  Product RangeIPS2550 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  121 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$7.010$7.01
                                                                                                  Total Price $7.01
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$7.010
                                                                                                  10+$5.390
                                                                                                  25+$4.990
                                                                                                  50+$4.860
                                                                                                  100+$4.740
                                                                                                  250+$4.690
                                                                                                  500+$4.640
                                                                                                  1000+$4.100
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoIPS2550DE1R
                                                                                                  Newark Part No.
                                                                                                  Re-Reel68AK5330
                                                                                                  Cut Tape68AK5330
                                                                                                  Product RangeIPS2550 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input InterfaceI2C, SPI
                                                                                                  Output InterfaceSIN/COS
                                                                                                  Resolution-
                                                                                                  Rotation Sensing Range0° to 360°
                                                                                                  Supply Voltage Range3V to 3.6V, 4.5V to 5.5V
                                                                                                  Supply Voltage Range3V to 3.6V, 4.5V to 5.5V
                                                                                                  No. of Pins16Pins
                                                                                                  Sensor Case StyleTSSOP
                                                                                                  Operating Temperature Range-40°C to +160°C
                                                                                                  Product RangeIPS2550 Series
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  IPS2550DE1R is an automotive inductive position sensor IC for high-speed motor commutation. It is capable of providing the absolute rotor position as sine and cosine. It uses the physical principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, consisting of one transmitter and two receivers. The output interface can be configured as single-ended, for higher system cost-effectiveness, or differential, to better reject common mode disturbers. The IPS2550 can be used for high-speed motor commutation up to 600krpm electrical in the most challenging automotive functional safety-critical applications. Stray field immunity, lower weight and smaller size, and a substantial BOM optimization make the IPS2550 the key element of the Resolver 4.0, a disruptive solution.

                                                                                                  • Position sensing based on an inductive principle, cost-effective, no magnet required
                                                                                                  • Immune to magnetic stray fields, no shielding required
                                                                                                  • Suitable for harsh environments and extreme temperatures
                                                                                                  • Differential, single-ended sine and cosine outputs, automatic gain control with programmable limits
                                                                                                  • Non-volatile user-configurable memory, programmable via I2C interface
                                                                                                  • Programmable through analog or digital interface, high accuracy ≤0.1% full scale (with ideal coil)
                                                                                                  • Single IC supports on-axis and off-axis rotation, linear motion, and arc motion sensing
                                                                                                  • Adaptable to any full-scale angle range through coil design
                                                                                                  • Over-voltage and reverse-polarity protection ±18V on both supply and output pins
                                                                                                  • 16pin TSSOP package type, ambient temperature range from -40 to 160°C

                                                                                                  Technical Specifications

                                                                                                  Input Interface

                                                                                                  I2C, SPI

                                                                                                  Resolution

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  3V to 3.6V, 4.5V to 5.5V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +160°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Output Interface

                                                                                                  SIN/COS

                                                                                                  Rotation Sensing Range

                                                                                                  0° to 360°

                                                                                                  Supply Voltage Range

                                                                                                  3V to 3.6V, 4.5V to 5.5V

                                                                                                  Sensor Case Style

                                                                                                  TSSOP

                                                                                                  Product Range

                                                                                                  IPS2550 Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.