Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL12020MIRZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82Y6684RL
Cut Tape82Y6684
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.030 | $12.03 |
| Total Price | $12.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
| 50+ | $8.750 |
| 100+ | $8.020 |
| 250+ | $7.630 |
| 500+ | $7.420 |
| 1000+ | $7.310 |
| 2500+ | $7.170 |
| 5000+ | $7.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL12020MIRZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82Y6684RL
Cut Tape82Y6684
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min2.7V
Clock IC Case StyleDFN
Supply Voltage Max5.5V
IC Case / PackageDFN
IC Interface TypeI2C
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
RTC
Clock IC Case Style
DFN
IC Case / Package
DFN
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
