Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL12022IBZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6855RL
Cut Tape84AC6855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.530 | $5.53 |
| Total Price | $5.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 50+ | $3.880 |
| 100+ | $3.520 |
| 250+ | $3.340 |
| 500+ | $3.230 |
| 1000+ | $3.190 |
| 2500+ | $3.160 |
| 5000+ | $3.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL12022IBZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6855RL
Cut Tape84AC6855
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Clock IC Case StyleNSOIC
IC Case / PackageNSOIC
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Min
2.7V
Clock IC Case Style
NSOIC
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
