Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL12026IBZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6856RL
Cut Tape84AC6856
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.200 | $4.20 |
| Total Price | $4.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 50+ | $2.930 |
| 100+ | $2.640 |
| 250+ | $2.610 |
| 500+ | $2.580 |
| 1000+ | $2.500 |
| 2500+ | $2.280 |
| 5000+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL12026IBZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6856RL
Cut Tape84AC6856
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min2.7V
Clock IC Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Clock IC Type
Alarm RTC
Time Format
HH:MM:SS
Clock IC Case Style
NSOIC
IC Case / Package
NSOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
