Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL1208IU8Z-T7ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel82Y6685RL
Cut Tape82Y6685
Your Part Number
572 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.130 | $5.13 |
| Total Price | $5.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 50+ | $3.530 |
| 100+ | $3.240 |
| 250+ | $3.170 |
| 500+ | $3.140 |
| 1000+ | $2.950 |
| 2500+ | $2.880 |
| 5000+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL1208IU8Z-T7ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel82Y6685RL
Cut Tape82Y6685
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Clock IC TypeRTC
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min2.7V
Clock IC Case StyleMSOP
Supply Voltage Max5.5V
IC Case / PackageMSOP
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Time Format
HH:MM:SS
Clock IC Case Style
MSOP
IC Case / Package
MSOP
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
