Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL22316WFU10ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58M7469
Product RangeSingle 128-Tap Non-volatile Digital Pots
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.560 |
| 100+ | $1.250 |
| 500+ | $1.130 |
| 1000+ | $1.100 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL22316WFU10ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58M7469
Product RangeSingle 128-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceI2C
Supply Voltage Min2.7V
Track TaperLinear
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Potentiometer IC Case StyleMSOP
No. of Steps128
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap Non-volatile Digital Pots
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Non-volatile Digital Pots
MSL
-
End To End Resistance
10kohm
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 20%
No. of Pins
10Pins
Potentiometer IC Case Style
MSOP
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
