Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3177EIUZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AC8474
Your Part Number
1,066 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.650 |
| 100+ | $1.330 |
| 500+ | $1.190 |
| 1000+ | $1.130 |
| 2500+ | $1.120 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3177EIUZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AC8474
Technical Datasheet
Device TypeTransceiver
IC TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max20Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
Driver Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
No. of Nodes256
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL3177E
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ±15kV ESD protected, full fail-safe, low power, high speed, RS-485/RS-422 transceiver
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- High data rates up to 20Mbps
- Full duplex pinouts
- Current limiting and thermal shutdown for driver overload protection
- Common mode input voltage range -7V to +12V
Technical Specifications
Device Type
Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
Driver Case Style
MSOP
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
20Mbps
Supply Voltage Max
3.6V
IC Case / Package
MSOP
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL3177E
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
