Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3179EFRZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6904RL
Cut Tape84AC6904
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.580 | $4.58 |
| Total Price | $4.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 50+ | $3.100 |
| 100+ | $2.820 |
| 250+ | $2.700 |
| 500+ | $2.610 |
| 1000+ | $2.520 |
| 2500+ | $2.470 |
| 5000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3179EFRZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6904RL
Cut Tape84AC6904
Technical Datasheet
Device TypeRS422 / RS485 Transceiver
IC TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max40Mbps
Supply Voltage Min3V
Driver Case StyleDFN
Supply Voltage Max3.6V
IC Case / PackageDFN
No. of Pins10Pins
No. of Nodes160
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
IC Generic NumberISL3179E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
10Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
40Mbps
Driver Case Style
DFN
IC Case / Package
DFN
No. of Nodes
160
Fail Safe
Open, Short, Terminated
Operating Temperature Max
125°C
Qualification
-
IC Generic Number
ISL3179E
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
