Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL32179EIRZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC6919
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.340 |
| 25+ | $2.000 |
| 50+ | $1.940 |
| 100+ | $1.890 |
| 250+ | $1.880 |
| 500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32179EIRZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC6919
Technical Datasheet
Device TypeRS422 Driver
IC TypeRS422 Transmitter
IC Interface TypeRS422
No. of Receivers-
No. of Transmitters4
No. of Drivers4Drivers
Communication ModeFull Duplex
Data Rate Max32Mbps
Supply Voltage Min3V
Driver Case StyleQFN
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
No. of Nodes256
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL32179E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
RS422 Driver
IC Interface Type
RS422
No. of Transmitters
4
Communication Mode
Full Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
24Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 Transmitter
No. of Receivers
-
No. of Drivers
4Drivers
Data Rate Max
32Mbps
Driver Case Style
QFN
IC Case / Package
QFN
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL32179E
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
