Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3330IAZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6960RL
Cut Tape84AC6960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.240 | $10.24 |
| Total Price | $10.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 50+ | $7.880 |
| 100+ | $7.430 |
| 250+ | $6.940 |
| 500+ | $6.770 |
| 1000+ | $6.680 |
| 2500+ | $6.540 |
| 5000+ | $6.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3330IAZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6960RL
Cut Tape84AC6960
Technical Datasheet
Device TypeRS232 / RS422 / RS485 Transceiver
IC TypeRS232 / RS485 Transceiver
IC Interface TypeRS232, RS422, RS485
No. of Receivers2Receivers
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Driver Case StyleSSOP
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL3330
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
RS232 / RS422 / RS485 Transceiver
IC Interface Type
RS232, RS422, RS485
No. of Drivers
2Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3.15V
Driver Case Style
SSOP
No. of Pins
20Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 / RS485 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Data Rate Max
20Mbps
Supply Voltage Max
3.45V
IC Case / Package
SSOP
No. of Nodes
32
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL3330
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
