Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL68134IRAZ-T7ACopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel01AC9066RL
Cut Tape01AC9066
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.010 | $10.01 |
| Total Price | $10.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 50+ | $7.240 |
| 100+ | $6.760 |
| 250+ | $6.630 |
| 500+ | $6.490 |
| 1000+ | $6.360 |
| 2500+ | $6.220 |
| 5000+ | $6.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL68134IRAZ-T7ACopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel01AC9066RL
Cut Tape01AC9066
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels2Channels
Control ModeCurrent Mode Control
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTQFN
No. of Pins40Pins
IC MountingSurface Mount
Switching Frequency Typ500kHz
Switching Frequency Min200kHz
Switching Frequency Max1MHz
Duty Cycle Min-
Duty Cycle Max-
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleTQFN
Frequency1MHz
Input Voltage-
Output Current-
Output Voltage3.05V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
3.465V
No. of Pins
40Pins
Switching Frequency Typ
500kHz
Switching Frequency Max
1MHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
-
No. of Channels
2Channels
Supply Voltage Min
3.135V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Switching Frequency Min
200kHz
Duty Cycle Min
-
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
TQFN
Input Voltage
-
Output Voltage
3.05V
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
