Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL69158IRAZ-T7ACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel33AC4632RL
Cut Tape33AC4632
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.060 | $10.06 |
| Total Price | $10.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 50+ | $9.250 |
| 100+ | $8.550 |
| 250+ | $7.850 |
| 500+ | $7.180 |
| 1000+ | $6.690 |
| 2500+ | $6.280 |
| 5000+ | $5.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL69158IRAZ-T7ACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel33AC4632RL
Cut Tape33AC4632
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels2Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max25V
IC Case / PackageQFN
No. of Pins48Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max1MHz
Duty Cycle Min-
Duty Cycle Max-
Topology-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Controller IC Case StyleQFN
Frequency1MHz
Input Voltage-
Output Current-
Output Voltage3.05V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
25V
No. of Pins
48Pins
Switching Frequency Typ
-
Switching Frequency Max
1MHz
Duty Cycle Max
-
Operating Temperature Min
-
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
-
No. of Channels
2Channels
Supply Voltage Min
4.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
-
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller IC Case Style
QFN
Input Voltage
-
Output Voltage
3.05V
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
