Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.800 |
| 25+ | $3.330 |
| 50+ | $3.130 |
| 150+ | $2.710 |
| 300+ | $2.270 |
| 525+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78171ARZCopy
Newark Part No.14AN9679
TopologyBoost (Step Up)
LED Driver TypeNon Isolated
Input Voltage Min4.5V
Input Voltage Max26.5V
Output Voltage Max40V
Output Current Max-
Output Current Max-
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Boost (Step Up)
Input Voltage Min
4.5V
Output Voltage Max
40V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
105°C
Qualification
AEC-Q100
LED Driver Type
Non Isolated
Input Voltage Max
26.5V
Output Current Max
-
Switching Frequency Typ
1.2MHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
