Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Laser Driver Type
Laser Diode
IC Case / Package
WQFN-EP
Supply Voltage Min
3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
WQFN-EP
No. of Pins
40Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
