Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL79987-EVALCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC7016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $898.950 |
Price for:Each
Minimum: 1
Multiple: 1
$898.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL79987-EVALCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC7016
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL79987
Kit Application TypeAudio, Video
Application Sub TypeVideo Decoder
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
4-channel differential input decoder, MIPI output evaluation board. This board consists of 4-channel CVBS inputs (CN1 to CN4) and converts video inputs to 8bit digital video data at a 108MHz clock rate. With a MIPI-CSI2 output interface (CN5), the ISL79987-EVAL evaluation board can be targeted towards devices requiring SOC platform applications. It provides a system platform for developing new product designs such as demanding automotive around view applications.
Contents
ISL79987 main board, 5V power adapter, FPC cable, TW-dongle-USB.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Audio, Video
Kit Contents
Eval Board ISL79987, 5V Power Adapter, FPC Cable, TW-Dongle-USB
SVHC
No SVHC (12-Jan-2017)
Silicon Core Number
ISL79987
Application Sub Type
Video Decoder
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
