
Need more?
| Quantity | Price |
|---|---|
| 1+ | $166.620 |
Product Information
Product Overview
Evaluation-board to evaluate the features of the 30A/30A dual-channel digital PMBus step-down power module. This Evaluation-board is a 4in x 4.5in 8-layer FR4 board with 2oz. copper on the top and bottom layers and 1oz. copper in the buried layers. This Evaluation-board comes with a placeholder for pin-strap resistors to adjust output voltage, switching frequency, input undervoltage lockout (UVLO) protection threshold, device PMBus address, overcurrent limit, ASCR setting and soft-start setting. More configurations can be easily programmed or changed using a PMBus compliant serial bus interface. For sequencing evaluation the board can be connected to any digital module Evaluation-board that supports the DDC bus. Suitable for use at General purpose power for ASIC, FPGA, DSP, memory, industrial/ATE and networking equipment, server, telecom, storage and datacom.
- VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V, up to 95.5% efficiency
- Programmable VOUT, margining, UVP/OVP, OTP/UTP and IOUT limit
- Soft-start/stop, sequencing and external synchronization
- VIN, VOUT, IOUT, temperature, duty cycle, switching frequency and faults monitoring
- ChargeMode control tunable with PMBus
- Mechanical switch for enable and power-good LED indicator
Technical Specifications
Intersil
Power Management
Eval Board ISL8274M
-
ISL8274M
Step-Down (Buck) Module
-
Lead (16-Jan-2020)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
