Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL83202IBZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08X4571
Your Part Number
1,934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 10+ | $5.460 |
| 25+ | $5.180 |
| 50+ | $5.040 |
| 100+ | $4.880 |
| 250+ | $4.730 |
| 500+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL83202IBZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08X4571
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current1A
Sink Current1A
Supply Voltage Min8.5V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay25ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Half Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
1A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
8.5V
Operating Temperature Min
-55°C
Input Delay
40ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
