Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL88739HRZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.01AC1982
Your Part Number
472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.420 |
| 25+ | $4.250 |
| 50+ | $4.070 |
| 100+ | $3.900 |
| 250+ | $3.810 |
| 500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL88739HRZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.01AC1982
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage22V
Battery Charge Voltage-
Charge Current Max-
Charge Current-
IC Case / PackageQFN
Battery IC Case StyleQFN
No. of Pins32Pins
No. of Series Cells4
No. of Cells4Cells
Operating Temperature Min-
Operating Temperature Max-
IC MountingSurface Mount
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
-
Charge Current
-
Battery IC Case Style
QFN
No. of Series Cells
4
Operating Temperature Min
-
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Input Voltage
22V
Charge Current Max
-
IC Case / Package
QFN
No. of Pins
32Pins
No. of Cells
4Cells
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
