Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL94202IRTZ-T7A
Newark Part No.
Re-Reel14AC4297
Cut Tape14AC4297
Your Part Number
281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.640 | $11.64 |
| Total Price | $11.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 10+ | $9.100 |
| 25+ | $8.460 |
| 50+ | $8.110 |
| 100+ | $7.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL94202IRTZ-T7A
Newark Part No.
Re-Reel14AC4297
Cut Tape14AC4297
Technical Datasheet
Battery TypeLi-Ion
InterfacesI2C
IC Interface TypeI2C
No. of Batteries8
No. of Cells8Cells
Supply Voltage Min4V
Supply Voltage Max36V
Battery IC Case StyleTQFN
IC Case / PackageTQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion
IC Interface Type
I2C
No. of Cells
8Cells
Supply Voltage Max
36V
IC Case / Package
TQFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
I2C
No. of Batteries
8
Supply Voltage Min
4V
Battery IC Case Style
TQFN
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
