Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL94203IRTZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05AC8493RL
Cut Tape05AC8493
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.890 | $9.89 |
| Total Price | $9.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 50+ | $7.190 |
| 100+ | $6.590 |
| 250+ | $6.470 |
| 500+ | $6.330 |
| 1000+ | $6.200 |
| 2500+ | $6.060 |
| 5000+ | $5.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL94203IRTZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05AC8493RL
Cut Tape05AC8493
Technical Datasheet
Battery TypeLi-Ion
IC Interface TypeI2C
InterfacesI2C
No. of Batteries8
No. of Cells8Cells
Supply Voltage Min4V
Supply Voltage Max36V
Battery IC Case StyleTQFN
IC Case / PackageTQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Type
Li-Ion
Interfaces
I2C
No. of Cells
8Cells
Supply Voltage Max
36V
IC Case / Package
TQFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (23-Jan-2024)
IC Interface Type
I2C
No. of Batteries
8
Supply Voltage Min
4V
Battery IC Case Style
TQFN
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
