Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL97671AIRZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel50AJ8552RL
Cut Tape50AJ8552
Your Part Number
5,501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.850 | $3.85 |
| Total Price | $3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 50+ | $2.580 |
| 100+ | $2.330 |
| 250+ | $2.200 |
| 500+ | $2.140 |
| 1000+ | $2.080 |
| 2500+ | $2.050 |
| 5000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97671AIRZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel50AJ8552RL
Cut Tape50AJ8552
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max26.5V
Output Voltage Max45V
Output Current Max50mA
Output Current Max50mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleQFN-EP
No. of Outputs6Outputs
Switching Frequency1.2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
4.5V
Output Voltage Max
45V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
6Outputs
LED Driver Type
-
Input Voltage Max
26.5V
Output Current Max
50mA
Switching Frequency Typ
1.2MHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
QFN-EP
Switching Frequency
1.2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
