Print Page
389 In Stock
9,643 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.670 |
| 100+ | $1.360 |
| 500+ | $1.170 |
| 1000+ | $1.090 |
| 2500+ | $1.060 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2501-4-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AJ2495
Product RangeNEPOC
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max320mA
Isolation Voltage5kV
CTR Min80%
Collector Emitter Voltage V(br)ceo80V
Product RangeNEPOC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
320mA
CTR Min
80%
Product Range
NEPOC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

