Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoPS2841-4A-F3-AXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel66AH6784RL
Cut Tape66AH6784
Your Part Number
47 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.890 | $5.89 |
| Total Price | $5.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 50+ | $4.400 |
| 100+ | $3.520 |
| 250+ | $3.330 |
| 500+ | $3.140 |
| 1000+ | $3.030 |
| 2500+ | $2.970 |
| 5000+ | $2.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2841-4A-F3-AXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel66AH6784RL
Cut Tape66AH6784
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSSOP
No. of Pins12Pins
Forward Current If Max20mA
Isolation Voltage1.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
12Pins
Isolation Voltage
1.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SSOP
Forward Current If Max
20mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
