Print Page
11,630 In Stock
385,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $1.560 |
| 100+ | $1.190 |
| 250+ | $1.100 |
| 500+ | $1.020 |
| 1000+ | $0.971 |
| 2500+ | $0.952 |
| 5000+ | $0.932 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2911-1-F3-AXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel23AH3387RL
Cut Tape23AH3387
Product RangePS28xx
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo40V
Product RangePS28xx
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ultra small package flat lead photocoupler for high density mounting applications
- High current transfer ratio (CTR = 200% typical at IF = 1mA, VCE = 5V)
- High isolation voltage (BV = 2500 Vrms)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
PS28xx
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

