Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoPS9121-F3-AXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel49AH9470RL
Cut Tape49AH9470
Your Part Number
783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 50+ | $2.490 |
| 100+ | $1.940 |
| 250+ | $1.820 |
| 500+ | $1.710 |
| 1000+ | $1.620 |
| 2500+ | $1.590 |
| 5000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS9121-F3-AXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel49AH9470RL
Cut Tape49AH9470
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate15Mbps
Optocoupler Case StyleSOIC
No. of Pins5Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbps
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
