Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoPS9123-F3-AXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH6785RL
Cut Tape66AH6785
Your Part Number
9,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.640 | $4.64 |
| Total Price | $4.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 50+ | $3.430 |
| 100+ | $2.710 |
| 250+ | $2.570 |
| 500+ | $2.410 |
| 1000+ | $2.300 |
| 2500+ | $2.260 |
| 5000+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS9123-F3-AXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH6785RL
Cut Tape66AH6785
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate15Mbps
Optocoupler Case StyleSOP
No. of Pins5Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbps
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
