Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.430 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 50+ | $2.640 |
| 100+ | $2.070 |
| 250+ | $1.940 |
| 500+ | $1.810 |
| 1000+ | $1.780 |
| 2500+ | $1.740 |
| 5000+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS9821-1-F3-AXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ8739RL
Cut Tape50AJ8739
Product RangeNEPOC
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage2.5kV
Data Rate15Mbps
Optocoupler Case StyleSSOP
No. of Pins8Pins
Product RangeNEPOC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbps
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
2.5kV
Optocoupler Case Style
SSOP
Product Range
NEPOC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

