Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQB-R5F1026A-TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AK6932
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.640 |
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-R5F1026A-TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AK6932
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F1026AASP
Kit ContentsTarget Board R5F1026AASP
SVHCNo SVHC (25-Jun-2025)
Product Overview
QB-R5F1026A-TB is a RL78/G12 (R5F1026AASP) target board. It is a target board used for evaluating microcontroller operations, using the E1, Renesas Electronics on-chip debug emulator with programming function.
- Built-in RL78/G12 (R5F1026AASP)
- 20MHz resonator and a 32.768KHz resonator are mounted
- Equipped with universal area (0.1inch pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F1026AASP
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F1026AASP
Product Range
RL78 Family, RL78/G1x Series, RL78/G12 Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
