| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R0K505220S900BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0060 |
| Product Range | RX Family, RX200 Series, RX220 Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $203.400 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R0K505220S900BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0060 |
| Product Range | RX Family, RX200 Series, RX220 Group Microcontrollers |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RX |
| Core Architecture | RX |
| Core Sub-Architecture | - |
| Silicon Core Number | R5F52206BDFP |
| Kit Contents | CPU Board R5F52206BDFP, Detachable LCD Display Module, Connection Cable, Quick Start Guide, CD-ROM |
| Product Range | RX Family, RX200 Series, RX220 Group Microcontrollers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
R0K505220S900BE is a Renesas Starter Kit for RX220 with High‑performance Embedded Workshop (HEW) and without emulator (E1). The Renesas Starter Kit for RX220 is intended as a user-friendly introductory and evaluation tool for the RX220 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
- Features on-board LCD header, serial port
- On-board application interfaces, reset switch and user switch, DC power jack
- On-board power LED and user LED
Contents
CPU board R5F52206BDFP, Detachable LCD display module, Connection cable, Quick start guide, CD-ROM.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RX |
| Core Sub-Architecture | - |
| Kit Contents | CPU Board R5F52206BDFP, Detachable LCD Display Module, Connection Cable, Quick Start Guide, CD-ROM |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | RX |
| Silicon Core Number | R5F52206BDFP |
| Product Range | RX Family, RX200 Series, RX220 Group Microcontrollers |
Technical Docs (1)
Alternatives for R0K505220S900BE
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
