Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R5F104GGAFB#50Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel68AK9619RL Cut Tape68AK9619 |
| Product Range | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 50+ | $2.510 |
| 100+ | $2.080 |
| 250+ | $1.870 |
| 500+ | $1.720 |
| 1000+ | $1.610 |
| 2500+ | $1.530 |
| 5000+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R5F104GGAFB#50Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel68AK9619RL Cut Tape68AK9619 |
| Product Range | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers |
| Technical Datasheet | |
| Product Range | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers |
| Device Core | RL78 |
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 128KB |
| No. of Pins | 48Pins |
| IC Case / Package | LFQFP |
| No. of I/O's | 44I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 16KB |
| ADC Channels | 10Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | RL78/G1x |
| MCU Family | RL78 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Operating Frequency Max | 32MHz |
| No. of Pins | 48Pins |
| No. of I/O's | 44I/O's |
| RAM Memory Size | 16KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Series | RL78/G1x |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | RL78 |
|---|---|
| Data Bus Width | 16bit |
| Program Memory Size | 128KB |
| IC Case / Package | LFQFP |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 10Channels |
| Supply Voltage Min | 1.6V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | RL78 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
