Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F1076CMSP#V0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH4918
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.750 |
| 25+ | $2.370 |
| 50+ | $2.330 |
| 100+ | $2.290 |
| 250+ | $2.220 |
| 500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F1076CMSP#V0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH4918
Technical Datasheet
Device Core-
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size32KB
No. of Pins20Pins
IC Case / PackageLSSOP
No. of I/O's16I/O's
MCU Case StyleLSSOP
InterfacesI2C, LIN, UART
Embedded Interface TypeI2C, LIN, UART
RAM Memory Size2KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesRL78/I1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
CPU Speed
32MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
Interfaces
I2C, LIN, UART
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
RL78/I1x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
Data Bus Width
16 bit
Operating Frequency Max
32MHz
Program Memory Size
32KB
IC Case / Package
LSSOP
MCU Case Style
LSSOP
Embedded Interface Type
I2C, LIN, UART
ADC Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
