Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F11MMFAFB#30Copy
Newark Part No.84AC2613
Device CoreRL78
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
Operating Frequency Max24MHz
CPU Speed24MHz
Program Memory Size96KB
No. of Pins80Pins
IC Case / PackageLFQFP
No. of I/O's59I/O's
MCU Case StyleLFQFP
InterfacesI2C, LIN, SPI, UART
Embedded Interface TypeI2C, LIN, SPI, UART
RAM Memory Size5.5KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/L1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL78 Family RL78/L1x Series RL78/L1A Group Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
CPU Speed
24MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
Interfaces
I2C, LIN, SPI, UART
RAM Memory Size
5.5KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
RL78/L1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
RL78
No. of Bits
16bit
Operating Frequency Max
24MHz
Program Memory Size
96KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
I2C, LIN, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
