Print Page
R7FA4M1AB3CFP#AA0
ARM MCU, RA Family RA4 Series RA4M1 Group Microcontrollers, ARM Cortex-M4F, 32 bit, 48 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA4M1AB3CFP#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AH5565
Product RangeRA Family RA4 Series RA4M1 Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 10+ | $6.330 |
| 25+ | $5.910 |
| 50+ | $5.900 |
| 100+ | $5.890 |
| 250+ | $5.720 |
| 500+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA4M1AB3CFP#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AH5565
Product RangeRA Family RA4 Series RA4M1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA4 Series RA4M1 Group Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's-
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels25Channels
ADC Resolution14Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA4
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RA4 series 32bit microcontroller
- Offers excellent cost performance and ultra-low power consumption
- Delivers up to 48MHz of CPU performance using an Arm® Cortex®-M4 core
- USB 2.0 full-speed module
- Includes 14bit ADC, 12bit DAC
- Segment LCD controller and capacitive touch sensing unit
- Flash memory version
- Features safety, security and encryption
Technical Specifications
Product Range
RA Family RA4 Series RA4M1 Group Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
14Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
No. of Bits
32bit
CPU Speed
48MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
-
RAM Memory Size
32KB
ADC Channels
25Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA4
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
