Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7S721011VCBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AK9858
Product RangeRZ Family, RZ/A Series, RZ/A1M Group Microprocessors
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.080 |
| 5+ | $25.400 |
| 10+ | $22.710 |
| 25+ | $20.250 |
| 100+ | $20.240 |
Price for:Each
Minimum: 1
Multiple: 1
$28.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S721011VCBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AK9858
Product RangeRZ Family, RZ/A Series, RZ/A1M Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/A Series, RZ/A1M Group Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins324Pins
Supply Voltage Min1.1V
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesCAN, Ethernet, I2C, LIN, SPI, UART, USB
No. of I/O's147I/O's
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RZ Family, RZ/A Series, RZ/A1M Group Microprocessors
Program Memory Size
-
No. of Pins
324Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, LIN, SPI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
IC Case / Package
FBGA
Supply Voltage Min
1.1V
Operating Frequency Max
400MHz
No. of I/O's
147I/O's
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
