Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7S910036CBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH9115
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.090 |
| 5+ | $30.870 |
| 10+ | $27.640 |
| 25+ | $25.920 |
| 50+ | $25.560 |
| 100+ | $25.190 |
| 250+ | $24.680 |
Price for:Each
Minimum: 1
Multiple: 1
$34.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S910036CBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH9115
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFBGA
No. of Pins320Pins
MPU Case StyleFBGA
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max300MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed300MHz
No. of I/O's209I/O's
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesRZ/T
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RZ Family, RZ/T Series, RZ/T1 Group Microprocessors
MPU Core Size
32bit
IC Case / Package
FBGA
MPU Case Style
FBGA
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
209I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
RZ/T
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
320Pins
Supply Voltage Min
1.14V
Operating Frequency Max
300MHz
CPU Speed
300MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
