Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR9A07G044C22GBG#AC0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96AJ0038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.170 |
| 10+ | $16.970 |
| 25+ | $15.900 |
| 50+ | $15.240 |
| 100+ | $14.580 |
| 250+ | $13.920 |
| 500+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$21.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G044C22GBG#AC0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96AJ0038
Technical Datasheet
MPU Core Size64bit
No. of CPU Cores3Cores
Program Memory Size256KB
IC Case / PackageLFBGA
MPU Case StyleLFBGA
No. of Pins361Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.2GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed1.2GHz
No. of I/O's123I/O's
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width64 bit
Data Bus Width64bit
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MPU SeriesRZ/G
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RZ Family, RZ/G Series, RZ/G2LC Group Microprocessors
No. of CPU Cores
3Cores
IC Case / Package
LFBGA
No. of Pins
361Pins
Supply Voltage Max
-
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
123I/O's
Data Bus Width
64 bit
IC Mounting
Surface Mount
Operating Temperature Max
-
MPU Series
RZ/G
MSL
MSL 4 - 72 hours
MPU Core Size
64bit
Program Memory Size
256KB
MPU Case Style
LFBGA
Supply Voltage Min
-
Operating Frequency Max
1.2GHz
CPU Speed
1.2GHz
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
64bit
Operating Temperature Min
-
Qualification
-
MPU Family
RZ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
