Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA2P4500EVHSP#HA0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel59AM2938RL
Cut Tape59AM2938
Your Part Number
7,903 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.880 | $6.88 |
| Total Price | $6.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 50+ | $6.070 |
| 100+ | $5.570 |
| 250+ | $5.040 |
| 500+ | $4.380 |
| 1000+ | $3.470 |
| 2500+ | $3.300 |
| 5000+ | $3.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2P4500EVHSP#HA0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel59AM2938RL
Cut Tape59AM2938
Technical Datasheet
Input InterfaceI2C
Output InterfaceAnalog, PWM, SENT
Resolution12 bits, 14 bits
Rotation Sensing Range-
Supply Voltage Range3V to 3.6V, 4.5V to 5.5V
Supply Voltage Range3V to 3.6V, 4.5V to 5.5V
No. of Pins16Pins
Sensor Case StyleTSSOP
Operating Temperature Range-40°C to +160°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Interface
I2C
Resolution
12 bits, 14 bits
Supply Voltage Range
3V to 3.6V, 4.5V to 5.5V
No. of Pins
16Pins
Operating Temperature Range
-40°C to +160°C
MSL
-
Output Interface
Analog, PWM, SENT
Rotation Sensing Range
-
Supply Voltage Range
3V to 3.6V, 4.5V to 5.5V
Sensor Case Style
TSSOP
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
