Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA3064002GFP#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
EACH 83AH4914
EACH 83AH4914RL
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 10+ | $5.550 |
| 100+ | $4.700 |
| 500+ | $4.370 |
| 1000+ | $4.260 |
| 2500+ | $4.180 |
| 10000+ | $4.090 |
| 25000+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA3064002GFP#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
EACH 83AH4914
EACH 83AH4914RL
Technical Datasheet
IC FunctionResolver-to-Digital Converter
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Resolver-to-Digital Converter
Supply Voltage Max
5.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
