Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRC19204AGNL#BB0Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.25AK1240
Product RangeRC192 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $4.250 |
| 25+ | $3.920 |
| 50+ | $3.740 |
| 100+ | $3.550 |
| 250+ | $3.520 |
| 500+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC19204AGNL#BB0Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.25AK1240
Product RangeRC192 Series
Technical Datasheet
Clock IC TypeClock Multiplexer
Supply Voltage Min2.97V
Frequency400MHz
Supply Voltage Max3.63V
IC Case / PackageVFQFPN
No. of Pins28Pins
Clock IC Case StyleVFQFPN
Product RangeRC192 Series
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Multiplexer
Frequency
400MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
4Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
28Pins
Product Range
RC192 Series
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
