Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRC32614A000GBB#BC0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AJ4808
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.860 |
| 5+ | $70.090 |
| 10+ | $65.320 |
| 25+ | $61.200 |
| 50+ | $60.990 |
| 100+ | $60.780 |
Price for:Each
Minimum: 1
Multiple: 1
$74.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC32614A000GBB#BC0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AJ4808
Technical Datasheet
Clock IC TypeClock Generator / Synchroniser
Supply Voltage Min1.71V
Frequency1GHz
Supply Voltage Max3.465V
IC Case / PackageCABGA
Clock IC Case StyleCABGA
No. of Pins144Pins
Product Range-
No. of Outputs14Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Clock Generator / Synchroniser
Frequency
1GHz
IC Case / Package
CABGA
No. of Pins
144Pins
No. of Outputs
14Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Clock IC Case Style
CABGA
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
