Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRRM12120-B40Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86AK3118
Product RangeRRM12120 Series
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.990 |
| 5+ | $29.680 |
| 10+ | $26.370 |
| 25+ | $24.720 |
| 50+ | $23.820 |
| 100+ | $22.910 |
| 250+ | $22.450 |
Price for:Each
Minimum: 1
Multiple: 1
$32.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRRM12120-B40Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86AK3118
Product RangeRRM12120 Series
Technical Datasheet
DC / DC Converter TypeBGA-130, Module
Input Voltage Min4.75V
Input Voltage Max15V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
No. of Pins130Pins
Output Current20A
Output Voltage Min450mV
Output Voltage Max3.3V
Switching Frequency1.25MHz
TopologyBuck (Step Down)
Operating Temperature Max125°C
Product RangeRRM12120 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
BGA-130, Module
Input Voltage Max
15V
DC / DC Converter IC Case
BGA
Output Current
20A
Output Voltage Max
3.3V
Topology
Buck (Step Down)
Product Range
RRM12120 Series
Input Voltage Min
4.75V
No. of Outputs
1 Output
No. of Pins
130Pins
Output Voltage Min
450mV
Switching Frequency
1.25MHz
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
