Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTE510Y470TGB00000RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0036
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.730 |
Price for:Each
Minimum: 1
Multiple: 1
$20.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE510Y470TGB00000RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0036
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core NumberR5F10Y47
Kit ContentsTarget Board R5F10Y47
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTE510Y470TGB00000R is a RL78/G10 (R5F10Y47) CPU board. As a CPU board usable in connection with the on-chip debugging emulator E1 or MINICUBE2, this product achieves simple and easy evaluation of the target MCU.
- Incorporates RL78/G10 (R5F10Y47)
- A 20MHz resonator is mounted
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
- It can be used as a DIP conversion board of 2.54mm pitch by cutting off a board
- Operating voltage range from 2.0 to 5.5V
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F10Y47
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
RL78
Silicon Core Number
R5F10Y47
Product Range
RL78 Family, RL78/G1x Series, RL78/G10 Group Microcontrollers
Technical Docs (1)
Alternatives for RTE510Y470TGB00000R
1 Product Found
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
