
Need more?
| Quantity | Price |
|---|---|
| 1+ | $479.350 |
Product Information
Product Overview
RTK0EMA330S00020BJ is a MCK-RA6T3 Renesas flexible motor control kit for RA6T3 MCU group. The MCK-RA6T3 is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors). With this product and the sample code and QE for Motor that can be downloaded from the website, you can start evaluating motor control using the RA6T3 right away.
- The CPU board is equipped with the RA6T3 as the motor control MCU
- Inverter board for 3-phase BLDC motor (48V/10A rating)
- On-board debugger for flash programming of RA6T3
- Supports 1-shunt/3-shunt current sensing
- Over current detection
- Supports the motor control development support tool "Renesas motor workbench"
- Supports hall sensors, encoders, and inductive position sensor
Contents
RA6T3 CPU board (MCB-RA6T3), Inverter board (MCI-LV-1), Permanent magnet synchronous motors, Accessories (cables, standoffs, etc.).
Technical Specifications
DC Brushless Motor
Motor Control
Inverter Board, CPU Board, Brushless DC Motor, USB Cable, Screw, Stand-Off
No SVHC (25-Jun-2025)
Renesas
R7FA6T3BB3CFM
RA Family, RA6 Series, RA6T3 Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
