| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EMX870C00000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6968 |
| Product Range | RX Family, RX600 Series, RX66T Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $78.870 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EMX870C00000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6968 |
| Product Range | RX Family, RX600 Series, RX66T Group Microcontrollers |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | R5F566TEADFP |
| Silicon Family Name | RX |
| For Use With | RTK0EM0006S01212BJ 24V Motor Control Evaluation System |
| Kit Contents | CPU Card R5F566TEADFP |
| Product Range | RX Family, RX600 Series, RX66T Group Microcontrollers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK0EMX870C00000BJ is a RX66T CPU card. This CPU card of RX Family is used with 24V motor control evaluation system for RX23T and makes it easy for users to evaluate the corresponding RX66T microcontroller offered by Renesas. Typical applications include brushless DC motor control solution, motor solution using a magnetic encoder, three-phase induction motor solution, brushless DC motor solution, digital control solution for 3-level inverters and whole speed range sensorless motor solution.
- Onboard device: R5F566TEADFP
Contents
RX66T CPU Card, RX66T CPU card information, Caution regarding the Motor Control Evaluation Board - RX66T CPU Card.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | RX |
| Kit Contents | CPU Card R5F566TEADFP |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | R5F566TEADFP |
| For Use With | RTK0EM0006S01212BJ 24V Motor Control Evaluation System |
| Product Range | RX Family, RX600 Series, RX66T Group Microcontrollers |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991.a.2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
