Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EMXA10C00000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AH0044 |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.570 |
Price for:Each
Minimum: 1
Multiple: 1
$46.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EMXA10C00000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AH0044 |
| Technical Datasheet | |
| Accessory Type | RX13T CPU card |
| For Use With | 24V Motor Control Evaluation System for RX23T |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
RTK0EMXA10C00000BJ is a RX13T CPU card. It is an optional board for the evaluation system for BLDC motor (RTK0EMX270S00020BJ) and the 24V motor control evaluation system for RX23T (RTK0EM0006S01212BJ). By connecting this product to an inverter board (the INV-BRD), motor evaluation using RX13T becomes possible.
- 32MHz CPU max operating frequency
- 128KB ROM, 12KB RAM (MCU)
Contents
RX13T CPU card information, Caution regarding the motor control evaluation board – RX13T CPU card, Connectors.
Technical Specifications
| Accessory Type | RX13T CPU card |
|---|---|
| Product Range | - |
| For Use With | 24V Motor Control Evaluation System for RX23T |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
