Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK0EMXE70C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0046
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $233.330 |
Price for:Each
Minimum: 1
Multiple: 1
$233.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMXE70C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0046
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerRenesas
Kit Application TypePower Management - Motor Control
Silicon Core NumberR5F526TFCDFP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EMXE70C00000BJ is a MCB-RX26T Type A/CPU board for RX26T MCU group. This product is a CPU board for motor control equipped with RX26T. Motor control using RX26T can be easily realized by using it in combination with a supported inverter board. By using a supported communication board, the CPU board can be electrically isolated from the PC for safe motor control evaluation and debugging.
- Compatible with Renesas Motor Workbench, a motor control development support tool
- Equipped with on-board debugger circuit
- 120MHz CPU maximum operating frequency
- R5F526TFCDFP: 32-bit bit count, 100 pin LFQFP, 512KB ROM
- MCU input clock: 10MHz (generate with external crystal oscillator)
- Connector: inverter board connector
- USB connector for E2 OB
- SCI connector for Renesas Motor Workbench communication, through hole for CAN communication
- Connector: through hole for SPI communication, PMOD connectors
- Board size (Wx L): 109 x109mm, MCU reset switch, user-controllable LED x4, power LED x1
Contents
CPU Board (RTK0EMXE70C00000BJ), USB cable, Screw x4, Standoff x4.
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
CPU Board R5F526TFCDFP, USB Cable, Screw x 4, Standoff x 4
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R5F526TFCDFP
Product Range
-
Technical Docs (1)
Alternatives for RTK0EMXE70C00000BJ
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
