Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK500523TS90000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6972 |
| Product Range | RX Family, RX200 Series, RX23T Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.980 |
Price for:Each
Minimum: 1
Multiple: 1
$262.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK500523TS90000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6972 |
| Product Range | RX Family, RX200 Series, RX23T Group Microcontrollers |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RX |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Starter Kit RX23T, LCD Display Module, On-Chip Debugging Emulator, IDE |
| Product Range | RX Family, RX200 Series, RX23T Group Microcontrollers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK500523TS90000BE is a Renesas starter kit for RX23T. It is the perfect starter kit for developers who are new to the RX23T. Suitable for machine tool, MFP, office equipment, refrigerator, washing machine, air conditioner, IH cooking heater applications.
- IIC and SCI the communication function can be evaluated
- Easy to understand coding technique
- Windows 8/7/Vista supported
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RX |
| Core Sub-Architecture | - |
| Kit Contents | Starter Kit RX23T, LCD Display Module, On-Chip Debugging Emulator, IDE |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | RX Family, RX200 Series, RX23T Group Microcontrollers |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
