Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK500524TS90000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6973 |
| Product Range | RX Family, RX200 Series, RX24T Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.930 |
Price for:Each
Minimum: 1
Multiple: 1
$230.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK500524TS90000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6973 |
| Product Range | RX Family, RX200 Series, RX24T Group Microcontrollers |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RX |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Starter Kit RX24T, LCD Display Module, On-Chip Debugging Emulator, IDE |
| Product Range | RX Family, RX200 Series, RX24T Group Microcontrollers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK500524TS90000BE is a Renesas starter kit for RX24T. Renesas starter kit for RX24T is the perfect starter kit for developers who are new to RX24T. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX24T immediately after opening the box.
- Such as IIC and SCI the communication function can be evaluated
- Including sample codes (sample programs will be available in Renesas Web site)
- Required IBM-PC compatible PC (need USB interface, Processor 1GHz over), OS: Windows 8/7/Vista
Contents
CPU board, Pmod compatible color LCD board, E2 lite emulator.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RX |
| Core Sub-Architecture | - |
| Kit Contents | Starter Kit RX24T, LCD Display Module, On-Chip Debugging Emulator, IDE |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | RX Family, RX200 Series, RX24T Group Microcontrollers |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
