Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK5051308S90000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6977 |
| Product Range | RX Family, RX100 Series, RX130 Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.210 |
Price for:Each
Minimum: 1
Multiple: 1
$248.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK5051308S90000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6977 |
| Product Range | RX Family, RX100 Series, RX130 Group Microcontrollers |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RX |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Starter Kit RX130 |
| Product Range | RX Family, RX100 Series, RX130 Group Microcontrollers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK5051308S90000BE is a Renesas starter kit for RX130-512KB. It is the perfect starter kit for developers who are new to the RX130 (program flash 512KB, pin count 100-pin). The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX130 immediately after opening the box.
- Mounted devices: RX130 (R5F51308ADFP: pin count 100-pin, program flash 512KB)
- Touch feature (self-capacitive type) can be evaluated
- Such as IIC and SCI the communication function can be evaluated
- Including sample codes (Sample programs will be available in Renesas Web site)
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
Contents
CPU board, Pmod compatible color LCD board, E2 lite emulator.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RX |
| Core Sub-Architecture | - |
| Kit Contents | Starter Kit RX130 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | RX Family, RX100 Series, RX130 Group Microcontrollers |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
