Print Page
RTK50566T0S00010BE
Starter Kit, R5F566TEEDFP, 32bit, RX66T, LCD Display Module, On-Chip Debugging Emulator, IDE
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK50566T0S00010BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6979 |
| Product Range | RX Family, RX600 Series, RX66T Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $278.390 |
Price for:Each
Minimum: 1
Multiple: 1
$278.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK50566T0S00010BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6979 |
| Product Range | RX Family, RX600 Series, RX66T Group Microcontrollers |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RX |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | R5F566TEEDFP |
| Kit Contents | Starter Kit R5F566TEEDFP, LCD Display Module, On-Chip Debugging Emulator, IDE |
| Product Range | RX Family, RX600 Series, RX66T Group Microcontrollers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK50566T0S00010BE is a Renesas starter kit for RX66T. It is the perfect starter kit for developers who are new to the RX66T (code flash 512KB, pin count 100-pin). The kit includes an LCD display module and an on-chip debugging emulator. The integrated development environment is provided by Renesas Web, so you can start evaluating RX66T immediately after opening the box. Please use this product to experience the performance and functions of the RX66T.
- RX66T (R5F566TEADFP: code flash 512KB, pin count 100-pin) or RX66T (R5F566TEEDFP: code flash 512KB)
- RX66T builds in Trusted Secure IP Lite, AES encrypt function, robust key management can be evaluated
- Such as CAN, IIC and SCI the communication function can be evaluated
- Sample codes will be available in Renesas Web site
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
Contents
CPU board, Pmod compatible color LCD board, E2 lite emulator.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RX |
| Core Sub-Architecture | - |
| Kit Contents | Starter Kit R5F566TEEDFP, LCD Display Module, On-Chip Debugging Emulator, IDE |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | - |
| Silicon Core Number | R5F566TEEDFP |
| Product Range | RX Family, RX600 Series, RX66T Group Microcontrollers |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
